| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744057-7 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 118.11 µin, 3 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 2 µm, 31.49 µin, 80 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.9 mm, .429 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 7 |
| Contact Layout: | Inline |
| Connector Length: | 1.089 in, 27.66 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .303 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | .323 in, 8.2 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744057-7 |
| SKU: | AMP1744057-7 |
1744057-7
Specifications
Detailed Description
Enhance power connectivity in your appliances with our Economy Power Connector. Featuring a durable Nylon 6/6 housing in a natural color, this board-mount connector with through-hole solder termination ensures secure and reliable performance. With a contact layout of 7 inline positions and a pitch of 3.96mm (.156 inches), it facilitates efficient power transmission. Its brass contacts with tin plating offer a high conductivity of up to 8A and 250VAC. The connector, designed for a vertical mount orientation, comes in a package quantity of 500, making it ideal for various power circuit applications. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), it is suitable for diverse environments. Additionally, with UL 94V-0 flammability standard compliance and RoHS certification, this connector ensures safety and environmental responsibility. Upgrade your power systems with this reliable and efficient connector, perfect for wire-to-board applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-7 | ![]() | |
| TE Connectivity 2-1744057-7 | ![]() | |
| TE Connectivity 2132781-7 | ![]() |


