| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744067-7 |
| Series: | Economy Power |
| Housing Material: | Nylon GF15 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 500 MΩ |
| GPL: | 100 |
| Profile: | Standard |
| Number of Loaded Positions: | 6 |
| Packaging: | Box |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 118 µin, 3 µm |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .37 in, 9.4 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Columns: | 7 |
| Number of Power Positions: | 7 |
| Contact Layout: | Inline |
| Connector Length: | 11.82 mm, .46 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Selectively Loaded |
| Connector Width: | .323 in, 8.21 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | 5 |
| Termination Post Tail Length: | .142 in, 3.6 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .339 in, 8.6 mm |
| Contact Retention: | Without |
| Number of Blocked Positions: | 1 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744067-7 |
| SKU: | AMP1744067-7 |
1744067-7
| Heilind Number: | AMP1744067-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1744067-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our Economy Power series PCB Connector, designed for efficient board mounting. Featuring a single-row layout with seven positions, this connector ensures reliable contact with its copper alloy tab contacts. Crafted from durable Nylon GF15 material in a natural housing color, it offers high performance in a wide range of applications. With a pitch of 5.08mm (.2 in) and contact amperage of 8A, it meets power transmission needs with ease. Operating in temperatures from -25 to 105°C (-13 to 221°F) and compliant with UL 94V-0 flammability standards, it guarantees safety and longevity. Ideal for power circuits in appliances and more, this connector is RoHS compliant, making it a sustainable choice for your projects. Experience seamless integration with this board mount connector, ensuring secure and efficient power delivery in any setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-7 | ![]() |


