1744128-1

Heilind Number:AMP1744128-1
Manufacturer:TE Connectivity
Manufacturer Number:1744128-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PCB CONTACT,CU/AG,STRAIGHT,PLA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744128-1
Series:OEG Miniature Relay PCF
Amperage:25 A
Mount Type:Board Mount
Contact Type:Pin
GPL:K14
Packaging:Bag/Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:G803
Connector System:Wire to Board
ECCN:EAR99
Part Aliases:1744128-1
SKU:AMP1744128-1

Detailed Description

Enhance the power connections in your electronic devices with our high-performance PCB CONTACT. Designed for seamless integration, this straight copper/silver contact features durable construction and a secure pin connection. Part of the OEG Miniature Relay PCF series, it ensures reliable performance in demanding applications. With an amperage rating of 25 A and Tin plating in the contact mating area, it guarantees efficient power transmission. Suitable for board mount installation, it is ideal for power circuit applications. Operating in a wide temperature range from -40 to 125 °C (-40 to 257 °F), it can withstand harsh environmental conditions. Each unit is meticulously crafted for quality assurance and compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Upgrade your wire-to-board connections with this essential component from our diverse range of connectors and contacts.