1744128-2

Heilind Number:AMP1744128-2
Manufacturer:TE Connectivity
Manufacturer Number:1744128-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

PCB CONTACT,CU/AG,R/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744128-2
Amperage:25 A
Mount Type:Board Mount
Contact Type:Pin
GPL:K14
Packaging:Bag/Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:G803
Connector System:Wire to Board
ECCN:EAR99
Part Aliases:1744128-2
SKU:AMP1744128-2

Detailed Description

Enhance power connectivity with our PCB CONTACT, offering a reliable 25 A amperage in a convenient Board Mount design. These Right-Angle Pin contacts, featuring CU/AG construction and Tin plating in the contact mating area, ensure seamless performance in a wide temperature range from -40 to 125°C (-40 to 257°F). Ideal for Power circuit applications, they guarantee efficient transmission on Printed Circuit Boards. Packaged in Bag/Box for easy handling, these contacts, compliant with RoHS standards, come from Data and Devices under the GPL Code K14, making them a trusted component in Wire to Board connector systems. With their durable design and high-quality performance, they are essential for various industrial applications.