1744128-3

Heilind Number:AMP1744128-3
Manufacturer:TE Connectivity
Manufacturer Number:1744128-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

PCB CONTACT,CU/AG,STRAIGHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744128-3
Amperage:25 A
Mount Type:Board Mount
Contact Type:Pin
GPL:K14
Packaging:Bag/Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:G803
Connector System:Wire to Board
ECCN:EAR99
Part Aliases:1744128-3
SKU:AMP1744128-3

Detailed Description

Enhance your power circuitry with our straight PCB contact, crafted from high-quality CU/AG for reliable performance. With a robust amperage rating of 25 A, this pin-type contact ensures efficient power transmission. Designed for board mount installation, it offers seamless integration into your setup. The contact's tin plating in the mating area guarantees optimal conductivity. Operating flawlessly in temperature ranges from -40 to 125 °C (-40 to 257 °F), it is ideal for diverse industrial applications. Packaged in a convenient Bag/Box, this essential component from Data and Devices is a must-have for your wire to board connector systems. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with this dependable PCB contact.