| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744336-1 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 100 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .323 in, 8.2 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | 15.13 mm, .595 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Selectively Loaded |
| Contact Shape: | Square |
| Connector Width: | 15 mm, .591 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Mating Area Length: | .339 in, 8.6 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744336-1 |
| SKU: | AMP1744336-1 |
1744336-1
| Heilind Number: | AMP1744336-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1744336-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our EP HDR ASSY 5P R/A,OMIT 2&4 connector from the Economy Power series. Featuring a durable Nylon housing in a natural color, this board mount connector is designed for soldering through hole applications. With a contact rating of 7.5A and a voltage capacity of 250VAC, it ensures reliable performance in power circuit applications. Its 1-row layout with 5 positions and a pitch of 7.92mm allows for convenient wire-to-board connections. The brass contacts with tin plating offer optimal conductivity, while the UL 94V-0 flammability standard ensures safety. Operating within a wide temperature range of -25 to 105°C, this connector is suitable for various environments. Its right-angle mount orientation and compact dimensions make it ideal for space-restricted installations. With a package quantity of 500, it's perfect for bulk projects. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity solutions with this high-performance 5-pin header assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-5 | ![]() | |
| TE Connectivity 1744495-5 | ![]() |


