1744340-3

Heilind Number:AMP1744340-3
Manufacturer:TE Connectivity
Manufacturer Number:1744340-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

PCB CONTACT,CU/AG,R/A,45A,LONG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744340-3
Amperage:45 A
Mount Type:Board Mount
Contact Type:Pin
GPL:K14
Packaging:Bag/Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:G803
Connector System:Wire to Board
ECCN:EAR99
Part Aliases:1744340-3
SKU:AMP1744340-3

Detailed Description

Upgrade your power connections with our high-performance PCB CONTACT. Designed for seamless integration onto circuit boards, this contact features a robust CU/AG construction with a 45A capacity, ensuring reliable power transmission. Its right-angled, long design offers flexibility in installation, while the tin plating on the contact mating area guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), this contact is built to withstand even the harshest environments. Perfect for wire to board connections in power circuit applications, it comes in a convenient bag/box packaging, making it easy to handle and store. Rest assured, this product is fully compliant with RoHS standards, aligning with our commitment to sustainability. Elevate your connectivity solutions with the PCB CONTACT and experience enhanced performance and durability.