| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744357-8 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 8 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12 mm, .472 in |
| PCB Retention Type: | Tab |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | 1.37 in, 34.93 mm |
| Connector System: | Wire to Board |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .306 in, 7.78 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744357-8 |
| SKU: | AMP1744357-8 |
1744357-8
| Heilind Number: | AMP1744357-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1744357-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power connectivity with our Economy Power series PCB connector. Designed for efficiency, this connector features a single row layout with 8 brass pin contacts, ideal for power applications. The housing, made of durable nylon in a natural color, ensures long-lasting performance. With board mount termination via soldering, installation is straightforward. Meeting UL 94V-0 flammability standards, it guarantees safety. Operating in a wide temperature range from -25 to 105°C, it is suitable for various environments. The 3.96mm pitch and tab PCB retention enhance stability. Whether in appliances or other circuit applications, this connector, with tin-plated contacts and shrouded header, delivers consistent quality. RoHS compliant for environmental responsibility, it's a dependable choice for wire-to-board connections. Individually packaged in bags, with 250 units per package, it offers convenience and value. Elevate your power connectivity with this essential component.

