| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744382-5 |
| Series: | MTA 100 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Surface Mount |
| Pitch: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 104 |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.35 µm |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 1744382-5 |
| SKU: | AMP1744382-5 |
1744382-5
Specifications
Detailed Description
Introducing the MTA 100 series, a reliable solution for your PCB connectivity needs. Featuring a board mount design with solder termination, this connector offers seamless integration into your assembly process. With a pitch of 2.54 mm (.1 in) and a contact amperage of 5 A, it ensures efficient signal transmission. The housing, in sleek black, adds a professional touch to your setup. Its right-angle mount orientation provides flexibility in positioning. Meeting RoHS compliance, it aligns with environmental standards. Perfect for appliances and other applications, this connector guarantees durable performance. Upgrade your PCB connections with the MTA 100 series.

