| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744417-6 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Lock Type: | Latch |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .224 in, 5.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Contact Layout: | Inline |
| Connector Length: | 17.3 mm, .68 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744417-6 |
| SKU: | AMP1744417-6 |
1744417-6
Specifications
Detailed Description
Easily connect power cables with our Economy Power 2.5 Housing. Designed for efficient crimping on 2.5mm pitch, this plug housing is essential for secure cable mounting in various applications. Crafted from durable nylon with UL 94V-0 flammability standard compliance, it ensures safety and reliability. With a natural housing color, it seamlessly blends into any setup. The one-row, six-position layout and socket contact type offer straightforward connectivity. Featuring a latch lock for secure mating and a wide operating temperature range from -55 to 105°C (-67 to 221°F), it guarantees performance in diverse environments. Ideal for appliances and other power circuit applications, this connector is RoHS compliant, making it environmentally friendly. Whether for industrial or residential use, this connector is a must-have for efficient power transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | ![]() | |
| TE Connectivity 2110989-1 | ![]() |


