| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744417-7 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 5.7 |
| Overall Length: | 19.8 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Lock Type: | Latch |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .224 in, 5.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Contact Layout: | Inline |
| Connector Length: | 19.8 mm, .778 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744417-7 |
| SKU: | AMP1744417-7 |
1744417-7
Specifications
Detailed Description
Enhance your power connectivity with our Economy Power 2.5 Housing Connector, designed for seamless integration in cable mount applications. Crafted from durable nylon in a natural hue, this plug connector features seven contacts in a single row, ensuring reliable performance. With a crimp termination method and a maximum operating temperature of 105°C (221°F), it guarantees secure and efficient power transmission. The latch lock type and UL 94V-0 material flammability standard compliance further underscore its safety and quality. Ideal for appliances and various power circuit applications, this connector offers optimized functionality in a diverse range of settings. Explore its potential to streamline your connectivity needs today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | ![]() | |
| TE Connectivity 2110989-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/10/2024 | PCN-23-179438 - Feature change. Please be aware of an upcoming feature change to the listed part numbers. Before: the slot width is 1.60mm After: the slot width is 1.40mm | Download | |||
| 10/21/2022 | PCN-22-150598 - Improve Document Clarity. Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). Before: 1.Resistance to soldering heat only include wave soldering. 2. Crimp tensile only show the spec of 20AWG and 26AWG. After: 1.Resistance to soldering heat include wave soldering and reflow soldering(Now, we add new type: SMT Header). 2. Crimp tensile show the spec of 20AWG,22AWG, 24AWG and 26AWG. | Download | |||
| 04/01/2019 | P-19-016840 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen to Huizhou. | Download | |||


