| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744418-3 |
| Series: | Economy Power 2.5 |
| Amperage: | 4.5 A |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 600 |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Connector Height: | .346 in, 8.8 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Contact Layout: | Inline |
| Connector Length: | 12.5 mm, .492 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Termination Post Tail Length: | .133 in, 3.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744418-3 |
| SKU: | AMP1744418-3 |
1744418-3
Specifications
Detailed Description
Introducing our Economy Power 2.5 Series PCB Mount Header, a reliable solution for power and signal connections in electronic appliances. With a straight body orientation and vertical mount orientation, this connector features 3 contacts in a single row, each capable of carrying 4.2A of current at 250VAC. The housing, made of UL 94V-0 rated nylon in a natural color, ensures durability and safety in operation. Termination options include crimp and through hole soldering, with PCB retention for secure assembly. Designed for wire-to-board connectivity, this header is ideal for various circuit applications, meeting RoHS compliance for environmental responsibility. With a compact size and high-temperature tolerance (-55 to 105°C), it is suitable for use in diverse electronic systems. Trust in the quality and performance of our PCB Pin Header for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969442-3 | ![]() | |
| TE Connectivity 1744417-3 | ![]() |


