| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744418-5 |
| Series: | Economy Power 2.5 |
| Amperage: | 4.5 A |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 600 |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Connector Height: | .346 in, 8.8 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Contact Layout: | Inline |
| Connector Length: | 17.5 mm, .689 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Termination Post Tail Length: | .133 in, 3.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744418-5 |
| SKU: | AMP1744418-5 |
1744418-5
| Heilind Number: | AMP1744418-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1744418-5 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Economy Power 2.5 series PCB Mount Header, a reliable connector designed for power and signal applications. With a straight body orientation and vertical mount orientation, this header features five copper alloy contacts with tin plating for efficient conductivity. Housing made of durable nylon in a natural color, it meets UL 94V-0 flammability standards for safety. Featuring a 2.5mm pitch and 4.5A amperage, it is suitable for various circuit requirements. With PCB retention and kinked retention type, it ensures secure assembly. Operating in a wide temperature range from -55 to 105°C, it is suitable for diverse environments. RoHS compliant and with a glow wire rating, it guarantees high-quality performance. Perfect for appliances and other electronic devices, this connector is an essential component for your PCB assembly needs. Packaged in a quantity of 600, it is ideal for bulk orders. Upgrade your connectivity with our Economy Power 2.5 series PCB Mount Header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744417-5 | ![]() | |
| TE Connectivity 1969442-5 | ![]() |


