| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744428-2 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 100 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2 µm, 80 µin |
| Connector Height: | .37 in, 9.4 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | .311 in, 7.92 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .339 in, 8.6 mm |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .141 in, 3.6 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744428-2 |
| SKU: | AMP1744428-2 |
1744428-2
Specifications
Detailed Description
Experience reliable power connectivity with our Economy Power Connector, designed to meet UL standards for enhanced safety. Crafted with durable Nylon housing and Brass contacts, this connector ensures secure and efficient power transmission. Featuring a board mount with Through Hole - Solder termination, it offers easy installation for various applications. With a voltage rating of 250 V AC/DC and contact amperage of 8 A, it is suitable for powering appliances. This two-position connector, with a pitch of 3.96 mm, is ideal for power circuit applications. Operating temperature range of -25 to 105°C guarantees performance in diverse environments. RoHS compliant and UL 94V-0 rated, it upholds quality and environmental standards. With a package quantity of 1000, it is perfect for bulk deployment. Enhance your power connections with this efficient and durable connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2132813-2 | ![]() |


