1744428-6

Heilind Number:AMP1744428-6
Manufacturer:TE Connectivity
Manufacturer Number:1744428-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.96 EP HDR ASSY 6P R/A, GW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744428-6
Series:Economy Power
Housing Material:Nylon
Number of Contacts:6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Body Orientation:Right Angle
Pitch:.156 in, 3.96 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:900
Contact Amperage:8 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Right Angle
GPL:100
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 80 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.37 in, 9.4 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Contact Layout:Inline
Connector Length:1.4 in, 35.64 mm
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.141 in, 3.6 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 80 µin
Contact Mating Area Length:.339 in, 8.6 mm
Contact Retention:Without
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1744428-6
SKU:AMP1744428-6

Detailed Description

Introducing our Economy Power Right Angle PCB Mount Header, ideal for power circuit applications. This connector features a durable Nylon housing in a natural color, with 6 brass contacts plated with tin for reliable signal transmission. With a pitch of 3.96mm (.156 in), it ensures secure board mounting via through-hole soldering. Operating in a wide temperature range from -25°C to 105°C (-13°F to 221°F), it guarantees performance in various environments. With a mating retention feature and UL 94V-0 flammability standard compliance, it prioritizes safety and stability. This connector, part of our Wire to Board connector system, is RoHS compliant, making it an environmentally friendly choice for your applications in appliances and beyond. With 900 pieces in a package, it's a cost-effective solution for your connectivity needs.