| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744429-4 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 8 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 120 µin, 3.05 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 120 µin, 3 µm |
| Connector Height: | .37 in, 9.4 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 15.84 mm, .624 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .303 in, 7.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744429-4 |
| SKU: | AMP1744429-4 |
1744429-4
Specifications
Detailed Description
Enhance power connectivity with our Economy Power series, featuring a durable Nylon housing in a natural color. Ideal for board mounting with through-hole solder termination, these connectors offer reliable performance in various applications. With a contact layout designed for inline use and a pitch of 3.96mm, they provide efficient power transmission. Each pack contains 1000 units, meeting UL 94V-0 material flammability standards for safety. Operating within a wide temperature range of -25 to 105°C, these connectors are suitable for demanding environments. Rated for 250V AC/DC and 8A contact amperage, they ensure robust power delivery. The tin-plated brass contacts and header design guarantee secure connectivity, while the absence of strain relief allows for flexible installation. Compliant with RoHS regulations, these connectors are an environmentally friendly choice for power applications.

