| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744429-8 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 120 µin, 3 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .37 in, 9.4 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | .287 in, 7.3 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 120 µin, 3 µm |
| Contact Mating Area Length: | .303 in, 7.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744429-8 |
| SKU: | AMP1744429-8 |
1744429-8
Specifications
Detailed Description
Ideal for power applications, this Economy Power connector offers reliable performance with its durable nylon housing and brass contacts. With a board mount design and solder termination method, it ensures secure and stable connections. Featuring a single row of 8 pins with a 3.96mm pitch, it is suitable for various PCB setups. The UL 94V-0 flammability rating guarantees safety, while the 8A contact amperage allows for efficient power transfer. Its vertical mount orientation and compact 9.4mm height make it space-efficient, while the tin plating on the contacts ensures high conductivity. Designed for a temperature range of -25 to 105°C, it is suitable for use in diverse environments. With a package quantity of 500 and RoHS compliance, it is perfect for bulk applications while meeting environmental standards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-8 | ![]() | |
| TE Connectivity 1744544-8 | ![]() | |
| TE Connectivity 1744497-8 | ![]() |


