1744439-5

Heilind Number:AMP1744439-5
Manufacturer:TE Connectivity
Manufacturer Number:1744439-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP2.5 Shrd HDR ASSY 5P VERT, GW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744439-5
Series:Economy Power 2.5
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:600
Contact Amperage:4.2 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:101
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 - 5 µm, 80 - 200 µin
Panel Mount:Without
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:.315 in, 8 mm
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L013
Contact Layout:Inline
Connector Length:17.3 mm, .681 in
Connector System:Wire to Board
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.377 in, 9.58 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.133 in, 3.4 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.032 µm, 80 µin
Contact Retention:With
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1744439-5
SKU:AMP1744439-5

Detailed Description

Introducing the EP2.5 Shrd HDR ASSY 5P VERT, GW, part of our Economy Power 2.5 series. This vertical board mount connector features a single row with five positions, ideal for power and signal applications. Constructed with durable nylon housing in a natural color, it offers reliable performance in a wide operating temperature range from -55 to 105°C (-67 to 221°F). The contact pins, made of copper alloy with tin plating, ensure secure and efficient connections on printed circuit boards. With a voltage rating of 250VAC and a contact amperage of 4.2A, it meets essential safety and performance standards. The connector is wave solder capable, making it suitable for various assembly processes. Its compact design, with a height of .315 in (8mm) and width of .377 in (9.58mm), saves space while providing robust connectivity. Whether used in appliances or other electronic devices, this UL 94V-0 compliant connector guarantees quality and reliability in every application.