| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744493-3 |
| Series: | Economy Power II |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 3 |
| Housing Color: | Orange |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13.3 mm, .523 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K885 |
| Contact Layout: | Inline |
| Connector Length: | 12.44 mm, .48 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744493-3 |
| SKU: | AMP1744493-3 |
1744493-3
Specifications
Detailed Description
Introducing the Economy Power II series housing, a reliable solution for board mount applications. Constructed with durable nylon in a vibrant orange hue, this single-row connector features three positions and a 3.96mm pitch, making it ideal for power and signal circuitry. With a voltage rating of 600V AC and UL 94V-0 flammability standard compliance, it ensures safe and efficient performance. The connector, measuring 13.3mm in height, is designed for wire-to-board connections, offering ease of installation. Its polarization and locking latch mating retention system guarantee secure mating alignment. Operating in a wide temperature range from -55 to 105°C, it is suitable for various environments. This housing, sold in a package of 1000, is perfect for appliances and other electronic devices, meeting RoHS compliance for environmental responsibility. Partner with us for your connector needs and experience quality and reliability.


