| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174463-5 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N18 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .409 in |
| Cable Exit Angle: | 180° |
| Height: | 10 mm, .394 in |
| Width: | 21 mm, .828 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Blue |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 174463-5 |
| SKU: | AMP174463-5 |
174463-5
Specifications
Detailed Description
Explore the versatility of our Multilock Connector System, designed for seamless connectivity in automotive applications. This housing, compatible with female terminals, features a pitch of 3.5mm and a voltage rating of 12V DC, ensuring reliable performance. Crafted from PBT material meeting UL 94-HB flammability standards, it offers durability in harsh environments with an operating temperature range of -30 to 105°C. With two positions and a 180° cable exit angle, it accommodates signal circuits comfortably. The integrated primary locking feature, along with a blue body color, enhances ease of installation and identification. RoHS compliant and meticulously engineered, this connector system is a vital component in automotive wiring solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 755430-2 | TE Connectivity 174463-5 Application Tooling | ![]() |


