| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1745005-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .118 in, .126 in, 3.2 mm, 3 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 18 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | 1.039 in |
| Cable Exit Angle: | 180° |
| Height: | 16 mm, .63 in |
| Width: | 11.8 mm, .465 in |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1745005-1 |
| SKU: | AMP1745005-1 |
1745005-1
| Heilind Number: | AMP1745005-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1745005-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing a essential component for automotive connectivity, this housing is designed for female terminals with a 2-row configuration and a pitch of 2.54mm. Constructed with durable PA GF material, it ensures reliable performance in demanding environments, with a voltage rating of 24V DC. Featuring 18 positions, this housing facilitates secure and efficient signal transmission. Its compact design, with a length of 1.039 inches and a height of 0.63 inches, makes it ideal for space-constrained applications. The black body color adds a sleek touch, while the 180° cable exit angle offers flexibility in installation. With a wide operating temperature range of -22 to 257°F, it guarantees versatility in various conditions. Meeting RoHS compliance, this connector accessory is not only high-performing but also environmentally friendly, making it a must-have for automotive wiring projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 953466-1 | ![]() |


