| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454W18-6S |
| Color: | Black |
| Series: | Multilock Connector System |
| Number of Rows: | 2 |
| Pitch: | .138 in, 3.5 mm |
| Number of Positions: | 12 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP1745014-1 |
MS3454W18-6S
| Heilind Number: | AMP1745014-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454W18-6S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this rugged Multilock Connector System. Designed for reliability in demanding environments, this 2-row connector features a pitch of 3.5mm (.138in) and 12 positions for secure and efficient power and signal transmission. With a sleek black finish and 180° cable exit angle, it seamlessly integrates into any automotive, truck, bus, or off-road application. RoHS compliant and meticulously engineered, this connector is a vital accessory for maintaining peak performance in your vehicle.

