| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174516-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .118 in, .138 in, 3.5 mm, 3 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 26 |
| GPL: | N18 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 1.197 in, 30.4 mm |
| Width: | 1.697 in, 43.1 mm |
| Mating Tab Width: | .04 in, .071 in, 1.8 mm, 1 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | White |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 174516-1 |
| SKU: | AMP174516-1 |
174516-1
Specifications
Detailed Description
Discover the versatile Multilock Connector System with this housing specifically designed for female terminals. Featuring two rows with a pitch of 3.5mm and 3mm, it offers reliable connectivity for various applications. With a voltage rating of 12V DC and UL 94-HB flammability standard, this connector ensures safety and performance. Ideal for automotive use, it operates in a wide temperature range from -30 to 105°C, making it suitable for signal circuit applications. The integrated primary locking feature and terminal position assurance guarantee secure connections. Its compact design, with a length of .827in, height of 1.197in, and width of 1.697in, allows for easy installation. With RoHS compliance and serviceability, this connector is a dependable choice for automotive systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/04/2025 | P-25-028415 - Cancel PCN P-24-026904. which was intended to add a resin raw material supplier. | Download | |||
| 04/11/2016 | P-16-012577 - UPDATE TO PCN P-16-012525. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012525 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||

