| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1746142-1 |
| Series: | Leaf Battery |
| Mount Type: | Board Mount |
| Pitch: | .126 in, 3.2 mm |
| Voltage: | 50 VDC |
| Package Quantity: | 500 |
| Contact Amperage: | 2 A |
| Number of Positions: | 3 |
| Mount Orientation: | Right Angle |
| GPL: | K88 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E679 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Part Aliases: | 1746142-1 |
| SKU: | AMP1746142-1 |
1746142-1
Specifications
Detailed Description
Enhance your power and signal connections with our Leaf Battery Connector, a versatile component for board mount applications. This three-position connector features a leaf-type design, ensuring secure and reliable contact. With a pitch of 3.2mm, it offers compatibility with various circuit boards. Operating at up to 50V DC and 2A, it's suitable for a range of power and signal transmission tasks. The right-angle mount orientation facilitates easy installation, while the reel packaging option provides convenience for bulk deployments. Engineered for durability, it can withstand temperatures ranging from -55 to 85°C (-67 to 185°F). RoHS compliant and designed for ease of use, this connector is ideal for demanding industrial and electronic setups in need of efficient power delivery.

