1746311-1

Heilind Number:AMP1746311-1
Manufacturer:TE Connectivity
Manufacturer Number:1746311-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

USB CONNECTOR DIP TYPE, BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1746311-1
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Wave Solder
Maximum Operating Temperature:80 °C
Body Orientation:Right Angle
Pitch:.078 in, .098 in, 2.5 mm, 2 mm
Shell Plating:Tin
Number of Ports:1
Orientation:Right Angle
USB Type:A
USB Size:Standard
USB Version:2.0
Mount Location:Edge
Contact Amperage:1 A
Number of Positions:4
Housing Color:Black
Termination Type:Through Hole
Tail Length:.1141 in, 2.9 mm
Operating Temperature Range:-40 - 176 °F, -40 - 80 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:1500
PCB Thickness (Recommended):1.1 - 1.3 mm
PCB Retention Type:Hold-Down, Straight Leg
Connector and Contact Terminate To:Printed Circuit Board
Number of Mounting Legs:2
Connector System:Cable-to-Board
Connector Product Type:Connector
LED Indicator:Without
Shell Plating Finish:Bright
Locating Posts:Without
Maximum Soldering Temperature:240 °C, 464 °F
Halogen Free:No
Locking Feature:With
PCB Connector Seating:Flush
Standard:USB 2.0
Material Flammability Standard:UL 94V-0
Part Aliases:1746311-1
SKU:AMP1746311-1

Detailed Description

Introducing our USB Connector, a must-have component for seamless data and power connectivity. This Dip Type receptacle, designed for Board Mounting with Wave Solder termination, ensures reliable performance in various applications. With a standard USB Type A interface, right-angle body orientation, and black thermoplastic housing, it offers both functionality and durability. Meeting industry standards for USB 2.0, this connector supports a maximum amperage of 1A, making it ideal for power and signal transmission. Featuring gold-plated contact mating areas, it guarantees efficient conductivity over 1500 mating cycles. The connector's compact design, with a pitch of 2mm, allows for easy integration into PCBs with a thickness of 1.1-1.3mm. RoHS compliant and operating within a temperature range of -40 to 80°C, it ensures both environmental sustainability and reliable performance. Whether for consumer electronics, industrial machinery, or telecommunications equipment, our USB Connector is the perfect solution for your connectivity needs.