1746679-1

Heilind Number:AMP1746679-1
Manufacturer:TE Connectivity
Manufacturer Number:1746679-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Std HDMI, RA, T/H, Panel grd, Flange

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1746679-1
Color:Black
Series:HDMI Type A (Standard) ;HDMI Type A Standard
Amperage:.5 A
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Solder
Contact Plating:Gold
Pitch:.039 in, 1 mm
Connector Size:526
Shell Plating:Tin
Number of Ports:1
Orientation:Right Angle
Mount Location:Top
Size:Standard
Contact Amperage:.5 A
Number of Positions:19
Housing Color:Black
Termination Type:Through Hole
GPL:450
Panel Ground Location:Top
Tail Length:.102 in, 2.6 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-13 - 158 °F, -25 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:11.81 µin, .3 µm
Mating Cycles:10000
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Straight Leg
Ground Component Type:M3 Threaded Hole
Grounding Options:Panel Ground
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K567
Preloaded:Yes
Connector System:Cable-to-Board
ECCN:EAR99
Shell Plating Finish:Matte
Stacked:No
PCB Mounting Style:Through Hole
Locating Posts:With
Assembly Process Feature:Pick and Place Cover
Maximum Soldering Temperature:240 °C
Part Aliases:1746679-1
SKU:AMP1746679-1

Detailed Description

TRAY PACKAGE RECEPTACLE ASSY (DIP) HDMI