1746798-1

Heilind Number:AMP1746798-1
Manufacturer:TE Connectivity
Manufacturer Number:1746798-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5MM PITCH BATTERY REC. ASSY 8POS. R/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1746798-1
Series:Blade Type
Mount Type:Board Mount
Pitch:.098 in, 2.5 mm
Voltage:30 V DC
Package Quantity:100
Contact Amperage:7 A
Number of Positions:8
Mount Orientation:Right Angle
GPL:519
Packaging:Tray
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Circuit Application:Signal
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1878
Connector System:Board to Board
ECCN:EAR99
Connector and Housing Type:Receptacle
Part Aliases:1746798-1
SKU:AMP1746798-1

Detailed Description

Introducing our Blade Type Board Mount Connector, a reliable solution for your signal circuit applications. With a pitch of 2.5mm (.098 in) and a voltage rating of 30V DC, this connector is designed for efficient power transmission. The right-angle mount orientation allows for easy installation on printed circuit boards, while the 8 positions offer versatility in connectivity. Rated for 7A contact amperage and operating within a wide temperature range of -20 to 80°C (-4 to 176°F), this connector ensures dependable performance in various environments. RoHS compliant and featuring a receptacle housing type, it meets stringent quality standards for battery and power storage applications. Each package includes 100 connectors, packaged in a convenient tray for organized storage. Trust in our Data and Devices connector series for seamless board-to-board connectivity.