| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1746817-1 |
| Color: | Black |
| Series: | TH/.025 Connector System |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | PBT GF |
| Package Quantity: | 300 |
| Number of Positions: | 60 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M102 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | 20 mm, .787 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1746817-1 |
| SKU: | AMP1746817-1 |
1746817-1
| Heilind Number: | AMP1746817-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1746817-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your automotive connector system with this Sealed EFI ECU Wire Cover. Designed for 60P plug wires, this cover features a strain relief for added protection. Crafted from high-quality PBT GF material, it meets UL 94-HB flammability standards, ensuring safety. With a package quantity of 300, it's perfect for bulk installations. Operating efficiently in automotive environments, this black cover is essential for maintaining the integrity of your connections. Upgrade your setup with this reliable accessory, ideal for Wire to Board or Wire-to-Device configurations.

