| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1746854-1 |
| Contact Material: | Copper Alloy |
| Contact Length: | .138 in, 3.5 mm |
| Contact Width: | .043 in, 1.1 mm |
| Package Quantity: | 5000 |
| Contact Amperage: | 1 A |
| Number of Positions: | 1 |
| GPL: | K85 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F211 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Height: | .094 in, 2.4 mm |
| Scalable: | No |
| Spring Finger Type: | Preloaded - C-Clip |
| Side Protected: | Yes |
| Contact Working Range High: | .063 in, 1.6 mm |
| Contact Working Range Low: | .079 in, 2 mm |
| Part Aliases: | 1746854-1 |
| SKU: | AMP1746854-1 |
1746854-1
Specifications
Detailed Description
Shield your connections with the SHILED FINGER 2411 ANTI OVER S. Designed for optimal signal transmission, this copper alloy connector features a gold-plated contact mating area and nickel underplating for enhanced durability. With a contact length of 3.5 mm and width of 1.1 mm, it ensures secure PCB termination. Operating in temperatures ranging from -40 to 85°C, this connector is ideal for various circuit applications. Packaged in tape and reel format with 5000 units per package, it offers convenience and reliability in board-to-board connections. RoHS compliant and ECCN EAR99 classified, it meets international standards for environmental responsibility and export control. Upgrade your connectivity with the SHILED FINGER 2411 ANTI OVER S.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2305018-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2025 | PCN-25-266169-C - Cancellation of PCN-25-255747. Issuing cancelation PCN to cancel earlier PCN as there is no change of the manufacturing location. | Download | |||
| 11/01/2025 | PCN-25-255747 - Location Change. We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TEs suppliers). target transfer schedule to be finished by the end of Oct 2025. | Download | |||


