| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1746894-1 |
| Series: | Micro Timer II |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 14 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N06 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .847 in |
| Cable Exit Angle: | 180° |
| Height: | 1.236 in, 31.4 mm |
| Width: | 21.1 mm, .831 in |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | 1 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1746894-1 |
| SKU: | AMP1746894-1 |
1746894-1
| Heilind Number: | AMP1746894-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1746894-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the Micro Timer II RD SEAL 2POSN PLUG HSG ASS. This robust housing, designed for female terminals, features a 5mm pitch and 180° cable exit angle, making it perfect for wire-to-wire, wire-to-board, and wire-to-device applications. With a voltage rating of 14V DC and IP6K9K ingress protection, it ensures reliable performance in challenging environments. The black PBT body, meeting UL 94-HB flammability standards, guarantees durability and safety. Operating effortlessly in temperatures ranging from -40 to 130°C, it's suitable for a wide range of automotive circuit applications. Designed for ease of use, it features a primary locking feature on the terminal, ensuring secure connections. RoHS compliant and serviceable, this connector accessory is a must-have for any automotive project.


