1746911-1

Heilind Number:AMP1746911-1
Manufacturer:TE Connectivity
Manufacturer Number:1746911-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.64III I/O 4P CONNECTOR PLUG HOUSING B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1746911-1
Series:TH/.025 Connector System
Gender:Housing for female terminals
Number of Rows:1
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Polarization:Yes
Body Material:PBT
Number of Positions:4
GPL:N22
Packaging:Bag
Operating Temperature Range:-22 - 212 °F, -30 - 100 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M128
Connector System:Wire to Board, Wire-to-Device
Length:.748 in
Cable Exit Angle:180°
Height:12 mm, .472 in
Width:11.8 mm, .465 in
Mating Tab Width:.025 in, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1746911-1
SKU:AMP1746911-1

Detailed Description

Introducing a crucial component for automotive connectivity, this housing is designed for female terminals in the TH/.025 Connector System. With a single row layout and a pitch of .087 inches (2.2 mm), it ensures precise and secure connections. Operating at 12 V DC, it complies with UL 94-HB flammability standards, guaranteeing safety. Perfect for signal applications, this black housing features a 180° cable exit angle and a height of 12 mm (.472 in), making it versatile for various installations. With integrated terminal position assurance and a primary locking feature, it offers reliability in use. RoHS compliant and suitable for service, this component is essential for automotive electronics.