1746976-1

Heilind Number:AMP1746976-1
Manufacturer:TE Connectivity
Manufacturer Number:1746976-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GRACE INERTIA CONNECTOR 6.2MM PITCH 3P P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1746976-1
Series:GRACE INERTIA 6.2
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.244 in, 6.2 mm
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Package Quantity:500
Number of Positions:3
Housing Color:Natural
GPL:429
Packaging:Bag
Operating Temperature Range:,
Circuit Application:Power
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K757
Number of Power Positions:3
Connector System:Wire to Board
Connector Product Type:Connector
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1746976-1
SKU:AMP1746976-1

Detailed Description

Enhance power connections with the Grace Inertia Connector, featuring a 6.2mm pitch and 3P configuration. Constructed with durable Nylon 6/6 housing in a natural color, this panel-mountable connector is ideal for high-voltage applications, with a rating of 600V AC/DC. Each package includes 500 units, meeting UL 94V-0 flammability standards for safety. Designed for wire and cable termination through crimping, it ensures secure and reliable performance in appliances and other electronic devices. Operating within a wide temperature range, this connector guarantees efficiency and longevity in power circuit applications. Lead-free solder processes are not applicable, making it a convenient choice for assembly. With its plug housing type and wire-to-board connection system, it offers easy installation and maintenance. Trust the Grace Inertia Connector for seamless power transmission in your projects.