| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1746977-1 |
| Series: | GRACE INERTIA 6.2 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .244 in, 6.2 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | A |
| Package Quantity: | 500 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 429 |
| Mating Retention Type: | Inertia Locking, Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 11.7 mm, .46 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K757 |
| Contact Layout: | Inline |
| Connector Length: | 14.2 mm, .558 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1746977-1 |
| SKU: | AMP1746977-1 |
1746977-1
| Heilind Number: | AMP1746977-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1746977-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Grace Inertia Connector, designed for seamless connectivity in your power and signal applications. With a 6.2mm pitch and two contact positions, this connector offers reliable performance in cable mount setups. Its Nylon 6/6 housing in natural color, along with UL 94V-0 flammability standard compliance, ensures durability and safety. Operating in a wide temperature range from -30 to 105°C, it's suitable for various environments. Featuring copper alloy contacts terminated by crimping, it guarantees secure and efficient power transmission, with a high voltage rating of 600V AC/DC. The connector's inline tab contact layout, along with mating alignment and keying, facilitates easy and error-free connections. Its compact design, with a height of 11.7mm, is ideal for space-constrained installations. Packaged in quantities of 500, it's perfect for bulk applications in appliances and other systems. RoHS compliant, this connector aligns with environmental regulations. Upgrade your connectivity solutions with the Grace Inertia Connector, a versatile and dependable choice for your projects.

