1747025-6

Heilind Number:AMP1747025-6
Manufacturer:TE Connectivity
Manufacturer Number:1747025-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ON TAPING(EMBOSS) 0.5MM PITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747025-6
Amperage:.5 A
Housing Material:High heat-resisted resin
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.02 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Package Quantity:1000
Contact Amperage:.5 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:2 MΩ
GPL:403
Packaging:Tape & Reel
Operating Temperature Range:-22 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:2 - 5 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Gold
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7851
Contact Layout:Inline
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Right Angle
PCB Mount Alignment:Without
PCB Mount Alignment Type:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:.05 - .127 µm, 2 - 5 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:1747025-6
SKU:AMP1747025-6

Detailed Description

Enhance your PCB connections with our On Taping (Emboss) 0.5mm Pitch connectors. Designed for efficient board-to-board connectivity, these right-angle mountable headers feature a high heat-resisted resin housing in a sleek black finish. With a 2-row layout and 50 positions, they offer reliable signal transmission at a voltage of 250VAC. Gold-plated contacts ensure optimal conductivity, meeting stringent UL 94V-0 flammability standards. Operating flawlessly in temperatures ranging from -22 to 221°F, these connectors are ideal for various applications in data and device connectivity. Packaged in tape & reel for easy handling, they guarantee secure PCB mounting with gold-plated terminations. Trust in our high-quality connectors for seamless electronic integration.