1747047-1

Heilind Number:AMP1747047-1
Manufacturer:TE Connectivity
Manufacturer Number:1747047-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 Position, Plug, Housing, Crimp, Wire-to-Board, Tin (Sn), UL 94V-0, 6.5 mm [.255 in] Centerline, 1 Row, 300 VAC, Wire & Cable, GRACE INERTIA 6.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747047-1
Series:Grace Inertia 2.5
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.255 in, 6.5 mm
Voltage:300 V AC, 300 V DC
Contact Type:Receptacle
Strain Relief:No Strain Relief
Keying:A
Contact Amperage:9 A
Number of Positions:3
Housing Color:Natural
Mating Retention Type:Inertia Locking, Latch
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.5 µin, .8 µm
Panel Mount:Without
PCB Retention:Without
Connector Height:.373 in, 9.5 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Wire & Cable
Number of Power Positions:3
Number of Signal Positions:3
Wire Size:16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA
Contact Layout:Inline
Connector Length:18.6 mm, .731 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Plug
Mating Retention:With
Contact Retention:With
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Plug Housing
Material Flammability Standard:UL 94V-0
Part Aliases:1747047-1
SKU:AMP1747047-1

Detailed Description

Enhance your power and signal connections with the Grace Inertia Connector 6.5. Designed for seamless integration, this 3-position plug features a durable Nylon 6/6 - GF housing in a natural color, meeting UL 94V-0 flammability standards. With a contact amperage of 9A and a voltage rating of 300V AC/DC, it ensures reliable performance in various applications. The crimp termination method and 6.5mm pitch offer easy installation, while the Inertia Locking mating retention system provides secure connections. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), this connector is suitable for demanding environments. Its compact design, measuring 18.6mm in length and 9.5mm in height, makes it ideal for wire-to-board setups. RoHS compliant and suitable for appliances, it's a versatile solution for your connectivity needs. Each package contains 1000 units, ensuring you have an ample supply for your projects. Elevate your connections with the Grace Inertia Connector 6.5.