1747049-1

Heilind Number:AMP1747049-1
Manufacturer:TE Connectivity
Manufacturer Number:1747049-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PCB Mount Header, Vertical, Wire-to-Board, 3 Position, 6.5 mm [.255 in] Centerline, Fully Shrouded, Tin (Sn), Through Hole - Solder, GRACE INERTIA 6.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747049-1
Series:GRACE INERTIA 6.5
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.255 in, 6.5 mm
Voltage:300 V AC, 300 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Keying:A
Contact Amperage:9 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
Mating Retention Type:Inertia Locking, Latch
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.5 µin, .8 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:31.496 µin, .8 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:14.5 mm, .57 in
PCB Retention Type:Kinked
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Printed Circuit Board
Number of Power Positions:3
Number of Signal Positions:3
Wire Size:16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA
Contact Layout:Inline
Tab Width:.059 in, 1.5 mm
Connector Length:20.1 mm, .791 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header Assembly
Contact Underplating Thickness:31.496 - 118.11 µin, .8 - 3 µm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.173 in, 4.4 mm
Contact Retention:With
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:1747049-1
SKU:AMP1747049-1

Detailed Description

Enhance your power and signal connections with the GRACE INERTIA CONNECTOR 6.5 3POS HEADER. Designed for seamless board mount installation, this connector features a durable Nylon 6/6 - GF housing in a natural color. With a pitch of 6.5mm (.255 in) and contact termination options including crimp and through hole soldering, it ensures reliable performance in a variety of applications. Meeting UL 94V-0 flammability standards, it offers peace of mind in terms of safety. The connector, with its 3 positions and a contact amperage rating of 9A, is ideal for power and signal transmission. Its innovative design includes a mating retention type of Latch, Inertia Locking, and keying type A for secure connections. Operating temperature range of -30 to 105°C (-22 to 221°F) ensures suitability for diverse environments. Compliant with RoHS regulations, it's a sustainable choice for your connectivity needs.