1747053-1

Heilind Number:AMP1747053-1
Manufacturer:TE Connectivity
Manufacturer Number:1747053-1
ECAD Model:
3D Model

Description:

40 P HDR ASSY - V TYPE PC.I/O CONN.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747053-1
Amperage:3 A
Gender:Plug
Number of Rows:2
Termination Method:Through Hole - Solder
Number of Positions:40
SKU:AMP1747053-1

Detailed Description

Easily connect and power up your devices with this high-quality 40-position D-Sub connector. Designed for efficient through-hole soldering, it ensures a secure and stable connection. With a gendered plug for convenient use, it supports an amperage of 3A, making it suitable for a wide range of applications. Its dual-row design further enhances connectivity, while its RoHS compliance guarantees environmental responsibility. Perfect for IO connectors, this accessory is a reliable choice for your electronic assembly projects.