| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747062-1 |
| Series: | GRACE INERTIA 2.0 |
| Amperage: | 2.5 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 50 VDC |
| Contact Type: | Socket |
| Package Quantity: | 6000 |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15.75 µin, .4 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L960 |
| Wire Size: | .079 - .38 mm², 28 - 22 AWG |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Accepts Wire Insulation Diameter: | .043 - .059 in, 1.08 - 1.5 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 1747062-1 |
| SKU: | AMP1747062-1 |
1747062-1
| Heilind Number: | AMP1747062-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1747062-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Grace Inertia 2.0 series, featuring the innovative Conn 2.0 REC CONTACT. Engineered for precision performance, these contacts offer seamless signal transmission with an amperage of 2.5 A and a voltage rating of 50 V AC/DC. Crafted from high-quality phosphor bronze with gold plating, they ensure reliable conductivity in a wide operating temperature range from -30 to 105°C. Ideal for cable mount applications, each package includes 6000 contacts for convenience. With RoHS compliance and a durable design, they are perfect for appliances and other electronic devices. Upgrade your wire-to-wire connections with the Grace Inertia 2.0 REC CONTACT series.

