| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747063-1 |
| Series: | Grace Inertia 2.5 |
| Amperage: | 2.5 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 50 VDC |
| Contact Type: | Socket |
| Package Quantity: | 6000 |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15.75 µin, .4 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L960 |
| Wire Size: | .079 - .38 mm², 28 - 22 AWG |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Accepts Wire Insulation Diameter: | .043 - .075 in, 1.09 - 1.9 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 1747063-1 |
| SKU: | AMP1747063-1 |
1747063-1
Specifications
Detailed Description
Enhance your connectivity with the Grace Inertia 2.5 Female Connector, designed for seamless integration in various signal circuit applications. Featuring a cable mount for effortless installation, this connector ensures reliable performance with its crimp termination method. With a contact material of Phosphor Bronze and gold plating, it guarantees optimal conductivity. Operating efficiently in a wide temperature range, from -30 to 105°C, it offers versatility for diverse environments. With a package quantity of 6000, it's ideal for high-volume applications. RoHS compliant and crafted for durability, this connector is a dependable choice for your wiring needs.

