1747066-3

Heilind Number:AMP1747066-3
Manufacturer:TE Connectivity
Manufacturer Number:1747066-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

GRACE INERTIA CONN 2.5 PLUG HSG 3P NATUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747066-3
Color:Natural
Series:Grace Inertia 2.5
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Contacts:3
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:7.35
Overall Length:.37728
Pitch:.098 in, 2.5 mm
Voltage:50 VDC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:800
Lock Type:Latch
Number of Positions:3
Housing Color:Natural
GPL:430
Mating Retention Type:Latch
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.289 in, 7.35 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L955
Contact Layout:Inline
Connector Length:.377 in, 9.6 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Opened
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1747066-3
SKU:AMP1747066-3

Detailed Description

Enhance your power and signal connections with the Grace Inertia 2.5 series, featuring the innovative Inertia Conn 2.5 Plug Housing in a natural color. Crafted from durable Nylon 6/6 - GF, this housing accommodates 3 copper alloy pin contacts for reliable performance. With a cable mount design and crimp termination method, installation is a breeze. Meeting UL 94V-0 flammability standards, it ensures safety in any application. Operating temperature range of -30 to 105 °C (-22 to 221 °F) makes it suitable for various environments. Ideal for appliances and circuit applications, this connector guarantees seamless connectivity. Packaged in bags of 800, it offers convenience for bulk installations. With features like latch locking and polarization for mating alignment, it ensures secure connections every time. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your PCB connectors with the Grace Inertia 2.5 series Plug Housing.