| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747066-4 |
| Color: | Natural |
| Series: | Grace Inertia 2.5 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 600 |
| Lock Type: | Latch |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 430 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .293 in, 7.45 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L955 |
| Contact Layout: | Inline |
| Connector Length: | 12.1 mm, .476 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Opened |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1747066-4 |
| SKU: | AMP1747066-4 |
1747066-4
| Heilind Number: | AMP1747066-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1747066-4 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Grace Inertia 2.5 connector housing, designed for seamless integration in your power and signal circuit applications. This natural-colored, nylon 6/6 - GF plug housing boasts a single row configuration with four positions, ensuring efficient cable mounting with its free-hanging design. Crafted for durability, it meets UL 94V-0 flammability standards and operates reliably in temperatures ranging from -30 to 105°C (-22 to 221°F). Featuring copper alloy contacts and a 2.5mm pitch, it facilitates secure pin contact with a voltage rating of 50V AC/DC. With integrated polarization and latch mating alignment, this connector offers easy and secure installation. Each package includes 600 units, making it ideal for appliance and other high-volume applications. ROHS compliant and suitable for lead-free solder processes, this connector guarantees performance and environmental responsibility. Elevate your connectivity with the Grace Inertia 2.5 connector housing.

