| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747066-6 |
| Color: | Natural |
| Series: | Grace Inertia 2.5 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 400 |
| Lock Type: | Latch |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 430 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .303 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L955 |
| Contact Layout: | Inline |
| Connector Length: | 17.1 mm, .672 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Opened |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1747066-6 |
| SKU: | AMP1747066-6 |
1747066-6
| Heilind Number: | AMP1747066-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1747066-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Discover the essence of seamless connectivity with our Grace Inertia 2.5 Connector Housing. Crafted with precision in mind, this Plug Housing in natural color is a testament to innovation and reliability. Featuring a single row design, it offers effortless cable mounting with a crimp termination method. The nylon 6/6 - GF construction ensures durability, while the copper alloy contacts guarantee optimal conductivity. With a pitch of 2.5 mm and a voltage rating of 50 V AC/DC, it's perfect for power and signal applications. Its compact form factor, measuring just .303 inches in height, makes it ideal for a wide range of setups. UL 94V-0 certified for material flammability, this connector upholds the highest safety standards. With 400 units in a convenient package, it's the perfect choice for your connectivity needs. Operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's ready for any environment. Whether for appliances or industrial systems, this connector ensures a secure and reliable connection every time. RoHS compliant and lead-free soldering compatible, it's also environmentally conscious. Elevate your connectivity experience with the Grace Inertia 2.5 Connector Housing.

