1747066-8

Heilind Number:AMP1747066-8
Manufacturer:TE Connectivity
Manufacturer Number:1747066-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GRACE INERTIA CONN 2.5 PLUG HSG 8P NATUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747066-8
Color:Natural
Series:Grace Inertia 2.5
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.098 in, 2.5 mm
Voltage:50 VDC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:300
Lock Type:Latch
Number of Positions:8
Housing Color:Natural
GPL:430
Mating Retention Type:Latch
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.32 in, 8.15 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L955
Contact Layout:Inline
Connector Length:22.1 mm, .869 in
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Opened
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1747066-8
SKU:AMP1747066-8

Detailed Description

Introducing the Grace Inertia Conn 2.5 Plug Housing, a vital component designed for seamless connectivity in your electrical systems. Crafted with durable Nylon 6/6 - GF material in a natural hue, this housing ensures both strength and reliability. With eight positions, it accommodates multiple connections with ease. Featuring a cable mount setup and crimp termination method, installation is straightforward. The copper alloy contacts, meeting UL 94V-0 flammability standards, guarantee safety. Operating within a wide temperature range from -30 to 105°C, it's suitable for various environments. Whether for power or signal transmission, this connector excels, making it ideal for appliances and other applications. Compliant with RoHS standards, it's also environmentally friendly, offering peace of mind. Partner with the Grace Inertia Conn 2.5 for efficient and secure wire-to-wire connections in your projects.