1747067-4

Heilind Number:AMP1747067-4
Manufacturer:TE Connectivity
Manufacturer Number:1747067-4
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

GRACE INERTIA CONN 2.5 HDR ASSY 4P NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747067-4
Series:Grace Inertia 2.5
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:50 VDC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:300
Contact Amperage:3 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:430
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:11.81 µin, .3 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.3 in, .444 mm
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L956
Contact Layout:Inline
Connector Length:12.5 mm, .492 in
Connector System:Wire to Board
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.118 in, 3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.5 µin, .8 µm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Mating Tab Width:.028 in, .7 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1747067-4
SKU:AMP1747067-4

Detailed Description

Enhance your connectivity with the Grace Inertia 2.5 Header Assembly, a versatile solution for board-mount applications. This four-position connector features durable nylon housing in a natural hue, complemented by brass contacts for reliable signal transmission. With a pitch of 2.5mm, it offers efficient PCB integration, while its 3A current rating and 50V AC/DC voltage rating ensure optimal performance. Gold-plated contact mating areas and UL 94V-0 flammability standard compliance guarantee safe and high-quality operation, even in demanding environments. Ideal for wire-to-board setups, this header boasts through-hole solder termination and a vertical mount orientation. Its compact design, with a height of .444mm, makes it suitable for space-constrained applications. With a package quantity of 300 and operating temperature range of -30 to 105°C, it's a reliable choice for various circuit applications, from appliances to industrial machinery. RoHS compliant and lead-free solder capable, it aligns with modern environmental standards. Elevate your connectivity with the Grace Inertia 2.5 Header Assembly.