1747067-6

Heilind Number:AMP1747067-6
Manufacturer:TE Connectivity
Manufacturer Number:1747067-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GRACE INERTIA CONN 2.5 HDR ASSY 6P NATUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747067-6
Series:Grace Inertia 2.5
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:50 VDC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:200
Contact Amperage:3 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Vertical
GPL:430
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:11.81 µin, .3 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.3 in, .444 mm
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L956
Contact Layout:Inline
Connector Length:22.5 mm, .885 in
Connector System:Wire to Board
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.118 in, 3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.5 µin, .8 µm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Mating Tab Width:.028 in, .7 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1747067-6
SKU:AMP1747067-6

Detailed Description

Introducing the Grace Inertia 2.5 Housing Assembly, a high-quality connector designed for seamless board mount applications. With its durable nylon construction and natural housing color, this connector offers reliable performance in a variety of environments. Featuring a single row design with six positions, it is ideal for signal transmission with a 2.5mm pitch. The brass contacts with gold plating ensure efficient conductivity, while the UL 94V-0 flammability standard compliance guarantees safety. Suitable for use in appliances and other electronic devices, this connector is lead-free solder processes compatible and can withstand operating temperatures from -40°C to 105°C. Its vertical mount orientation and through-hole solder termination method make installation easy, while the 1.6mm PCB thickness compatibility ensures a secure fit. Whether for commercial or industrial applications, the Grace Inertia 2.5 Housing Assembly is a versatile and dependable choice for your connectivity needs.