1747069-1

Heilind Number:AMP1747069-1
Manufacturer:TE Connectivity
Manufacturer Number:1747069-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GRACE INERTIA CONN 2.0 PLUG HSG 10P NATU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747069-1
Color:Natural
Series:GRACE INERTIA 2.0
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.079 in, 2 mm
Voltage:50 VDC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.205 in, 5.2 mm
Package Quantity:500
Lock Type:Latch
Number of Positions:10
Housing Color:Natural
GPL:430
Mating Retention Type:Latch
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:11.6 mm, .456 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L958
Connector Length:11.8 mm, .464 in
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Opened
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1747069-1
SKU:AMP1747069-1

Detailed Description

Elevate your connectivity with the GRACE INERTIA 2.0 Connector Housing, designed for optimal performance in power and signal applications. Crafted with durable Nylon 6/6 - GF material in a natural hue, this housing ensures reliable operation in a wide temperature range from -30 to 105°C. Featuring 10 contact positions in a 2-row layout with a 2mm pitch, it guarantees secure and efficient cable mounting with its plug gender and latch lock type. Meeting UL 94V-0 flammability standards, this connector prioritizes safety without compromising on functionality. Suitable for appliances, its lead-free construction and RoHS compliance further underscore its commitment to environmental responsibility. Partner with this connector for seamless wire-to-wire integration in your projects.