1747070-1

Heilind Number:AMP1747070-1
Manufacturer:TE Connectivity
Manufacturer Number:1747070-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GRACE INERTIA CONN 2.0 HDR ASSY 10P NATU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747070-1
Series:GRACE INERTIA 2.0
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:50 VDC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:2.5 A
Number of Positions:10
Housing Color:Natural
Mount Orientation:Vertical
GPL:430
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:11.81 µin, .3 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.3 mm, .444 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L959
Contact Layout:Inline
Connector Length:10 mm, .393 in
Connector System:Wire to Board
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.118 in, 3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.5 µin, .8 µm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Mating Tab Width:.028 in, .7 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1747070-1
SKU:AMP1747070-1

Detailed Description

Introducing the Grace Inertia Conn 2.0 HDR Assembly, a versatile solution for your connectivity needs. This 10-pin natural housing, made of durable nylon, is designed for board mount installation with through-hole soldering. Crafted with high-quality brass contacts and featuring a 2mm pitch, it ensures reliable signal transmission in various applications. With a voltage rating of 50V AC/DC and a contact amperage of 2.5A, it meets stringent performance standards. The UL 94V-0 flammability rating guarantees safety, while the operating temperature range of -30 to 105°C (-22 to 221°F) ensures suitability for diverse environments. Its shrouded header type and wire-to-board connector system make it easy to integrate into your PCB assembly. Whether for appliances or industrial equipment, this connector assembly is a dependable choice. RoHS compliant and lead-free solder capable, it aligns with modern environmental and manufacturing standards. With a package quantity of 500, it's ideal for large-scale projects. Trust in the Grace Inertia Conn 2.0 HDR Assembly for seamless and efficient connectivity.