1747363-1

Heilind Number:AMP1747363-1
Manufacturer:TE Connectivity
Manufacturer Number:1747363-1
ECAD Model:
3D Model

Description:

DYNAMIC D-3800 REC HSG 12P WITH HTS CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747363-1
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:4
Pitch:.204 in, 5.2 mm
Contact Type:Socket
Row Spacing:.255 in, 6.5 mm
Number of Positions:12
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1747363-1

Detailed Description

Enhance your power and signal connectivity with the DYNAMIC D-3800 REC HSG 12P. This dynamic housing, crafted from durable polyester with glass fiber reinforcement, features a sleek black design for a professional look. With 12 positions spread across four rows, it offers ample space for secure socket connections. The 5.2mm pitch and 6.5mm row spacing ensure precise alignment, while the high-temperature HTS connectors guarantee reliable performance in extreme environments. Perfect for power and signal applications, this housing is ROHS compliant and can withstand temperatures ranging from -55 to 105°C (-67 to 221°F). Compatible with wire and cable terminations, it's a versatile solution for heavy-duty power connectors. Upgrade your connectivity setup with this essential component.