1747366-1

Heilind Number:AMP1747366-1
Manufacturer:TE Connectivity
Manufacturer Number:1747366-1
ECAD Model:
3D Model

Description:

DYNAMIC D-2800 TAB HSG 30P WITH HTS CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747366-1
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:6
Pitch:.147 in, 3.75 mm
Contact Type:Tab
Row Spacing:.118 in, 3 mm
Number of Positions:30
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1747366-1

Detailed Description

Enhance your power connectivity with the DYNAMIC D-2800 TAB HSG 30P with HTS CONN. This robust housing, featuring a six-row design and durable Polyester - GF construction, ensures reliable performance in demanding environments. With a pitch of 3.75mm and 30 positions, it offers efficient signal transmission capabilities. The sleek black housing not only adds a professional touch but also withstands extreme temperatures ranging from -55 to 105°C. Perfect for wire and cable termination, this rectangular connector housing is RoHS compliant, underscoring our commitment to environmental responsibility. Elevate your power connector setup with this essential component.