1747367-1

Heilind Number:AMP1747367-1
Manufacturer:TE Connectivity
Manufacturer Number:1747367-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECEPTACLE ASSEMBLY 2.5MM PITCH BATTERY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747367-1
Series:Blade Type
Mount Type:Board Mount
Pitch:.098 in, 2.5 mm
Voltage:30 V DC
Package Quantity:110
Contact Amperage:7 A
Number of Positions:5
Mount Orientation:Right Angle
GPL:519
Packaging:Tray
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Circuit Application:Power & Signal
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1878
Connector System:Board to Board
ECCN:EAR99
Connector and Housing Type:Receptacle
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1747367-1
SKU:AMP1747367-1

Detailed Description

Enhance power connectivity with this Receptacle Assembly featuring a 2.5mm pitch, ideal for battery applications. Compliant with UL 94V-0 standards for safety, it guarantees reliable performance. With a voltage rating of 30 V DC and contact amperage of 7 A, it ensures efficient power transmission. The right-angle mount orientation and board mount design facilitate easy installation. Operating within a wide temperature range of -20 to 80°C (-4 to 176°F), it is suitable for various environments. This assembly, part of the Blade Type series, offers five positions for comprehensive connectivity. Packaged in trays for convenience, it is perfect for power and signal circuit applications. Its RoHS compliance further underscores its quality and environmental responsibility. Explore the versatility of this connector system, an essential component in battery and power storage setups.